Filter Your Search
21 - 30 of 16,717,948 results
|
43025-1000
Molex
|
$0.5107 | Yes | Yes | Active | 10 | 2 | 10 mΩ | 2.5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | NO | 8.0064 N | 1 GΩ | 3.5584 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | S0P10 | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.326 inch | 0.551 inch | 0.624 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
|
$2.0886 | Yes | Yes | Active | 52 | 2 | 800 µm | 2 | 55 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2042 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.394 inch | 1.118 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
61300311121
Wurth Elektronik
|
$0.0687 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 125 °C | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
640445-3
TE Connectivity
|
$0.1266 | Yes | Yes | Active | 3 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.468 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
5352068-1
TE Connectivity
|
$9.4859 | Yes | Yes | Active | 110 | 5 | 3.7 mm | 5 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD EURO CONNECTOR | POLARIZED | 1050VAC V | NO | .7506 N | 10 GΩ | 1.5A | 1 | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | YES | YES | GRAY | 0.079 inch | 0.079 inch | NO | LOCKING | A,D,B,C,E | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2 mm | 50u inch | PRESS FIT | 0.482 inch | 0.826 inch | 1.967 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||
|
104257-1
TE Connectivity
|
$0.2604 | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | LATCHED, POLARIZED | 600VAC V | NO | 5 GΩ | 3A | 1 | SHRD ENDS | 267 V | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 0.265 inch | 0.198 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
3-6318490-6
TE Connectivity
|
$14.0815 | Yes | Active | 220 | 2 | 500 µm | 2 | 500 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | .8896 N | 2 MΩ | .5A | 1 | POLARIZED | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 5.3594 mm | 8u inch | SURFACE MOUNT | 0.244 inch | 0.157 inch | 2.433 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
5103308-5
TE Connectivity
|
$1.3035 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 5 GΩ | 1A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.347 inch | 1.3 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
5177983-1
TE Connectivity
|
$0.9783 | Yes | Yes | Active | 40 | 2 | 800 µm | 2 | 30 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | .8896 N | 2 MΩ | .5A | 1 | POLARIZED | .0973 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NO | YES | NATURAL | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 4.3942 mm | 8u inch | SURFACE MOUNT | 0.236 inch | 0.197 inch | 0.858 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||
|
104257-1
TE Connectivity
|
$0.2604 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | LATCHED, POLARIZED | 600VAC V | NO | 5 GΩ | 3A | 1 | SHRD ENDS | 267 V | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 0.265 inch | 0.198 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 |