Parametric results for: EB412R12 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,068,901 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VHR-4N-BK
JST Manufacturing
$0.0001 Yes Active BOARD CONNECTOR EAR99 8536.69.40.40
125CH-A-02
Adam Technologies Inc
$0.0012 Yes Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 CSA; UL -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch EAR99 8536.69.40.40
35023-0002
Molex
$0.0015 Yes Yes Active 2 1 FEMALE CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR MKI NO 1 GΩ NO NO NO CSA; UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR 0.079 inch NO ONE GENERAL PURPOSE CRIMP 0.112 inch 0.232 inch 0.173 inch EAR99 8536.69.40.40
22-28-4031
Molex
$0.0024 Yes Yes Active 3 1 2.54 mm 1 20 mΩ 3 A MALE 25 Cycles BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR SURFACE-MOUNT COMPATIBLE 1500VAC V NO 50 GΩ NO NO e3 NO CSA; UL 94V-0 -40 °C 80 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.098 inch 0.09 inch 0.3 inch 0.12 inch EAR99 8536.69.40.40
3-641655-2
TE Connectivity
$0.0035 Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE
3-641655-2
TE Connectivity
$0.0035 Yes Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE Compliant
10156612-0200LF
Amphenol Communications Solutions
$0.0040 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 9.8 N 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch EAR99 8536.69.40.40
10156614-0200LF
Amphenol Communications Solutions
$0.0050 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ 24 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MUTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40
55510-304TRLF
Amphenol Communications Solutions
$0.0051 Yes Active 4 2 2 mm 2 20 mΩ 1 A FEMALE 50 Cycles BOARD PLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 707VAC V NO 1.946 N 1 GΩ 0.195 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5 mm 15u inch SURFACE MOUNT 0.157 inch 0.177 inch 0.154 inch EAR99 8536.69.40.40 4