Filter Your Search
1 - 10 of 11 results
|
|
EB412R18SGFXFS
Vishay Intertechnologies
|
Check for Price | Obsolete | 36 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
EB412R18SGFXFS
Vishay Dale
|
Check for Price | Obsolete | 36 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | Unknown | ||||||||||||||||||||||||||||
|
|
EB412R15SGFXF
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
EB412R15SGXS15
Vishay Intertechnologies
|
Check for Price | Obsolete | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.79 inch | 2.335 inch | 0.12 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
EB412R10SG
Vishay Intertechnologies
|
Check for Price | Obsolete | 20 | 2 | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | NO | LOCKING | ONE | 30u inch | SOLDER | 0.365 inch | 0.61 inch | 1.835 inch | 0.12 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
EB412R15SGXS15
Vishay Dale
|
Check for Price | Obsolete | 30 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | RIGHT ANGLE MOUNTING FLANGE | 650VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.79 inch | 2.335 inch | 0.12 inch | EAR99 | 8536.69.40.40 | Unknown | ||||||||||
|
|
EB412R15SGW
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
EB412R15SGW
Vishay Dale
|
Check for Price | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | Unknown | ||||||||||||||||||||||||||||
|
|
EB412R15SGYF
Vishay Dale
|
Check for Price | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | Unknown | ||||||||||||||||||||||||||||
|
|
EB412R15SGYF
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 | 1 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 |