Parametric results for: EB412R36 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,002,048 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VHR-4N-BK
JST Manufacturing
$0.0001 Yes Active BOARD CONNECTOR EAR99 8536.69.40.40
125CH-A-02
Adam Technologies Inc
$0.0012 Yes Active 2 1 1 A MALE CABLE POLYAMIDE SN ON CU BOARD CONNECTOR ROHS COMPLIANT 800VAC V NO 500 MΩ POLARIZED HOUSING e3 CSA; UL -25 °C 85 °C RECEPTACLE PREASSEM CONN Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT WHITE 0.049 inch NO LOCKING ONE CRIMP 0.126 inch 0.156 inch 0.167 inch EAR99 8536.69.40.40
3-641655-2
TE Connectivity
$0.0035 Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE BAG; BOX
3-641655-2
TE Connectivity
$0.0035 Yes Yes Obsolete 2 1 2.54 mm 5 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 5A 1 26 AWG NO NO e3 NO CSA; UL 94V-2 -55 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN TIN NOT SPECIFIED RECTANGULAR NO YES BLUE NO LOCKING ONE GENERAL PURPOSE NO IDC 0.305 inch 0.52 inch 0.2 inch EAR99 8536.69.40.40 LEAD FREE BAG; BOX Compliant
10156612-0200LF
Amphenol Communications Solutions
$0.0040 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 9.8 N 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40 BAG
10129382-906003BLF
Amphenol Communications Solutions
$0.0048 Yes Active 6 2 2.54 mm 2 35 mΩ 3 A MALE 50 Cycles BOARD HIGH TEMPERATURE THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 2.5 N 1 GΩ 0.3 N CSA; UL 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 1u inch SOLDER 0.26 inch 0.3 inch 0.12 inch EAR99 8536.69.40.40 BAG 6
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch EAR99 8536.69.40.40
10156614-0200LF
Amphenol Communications Solutions
$0.0050 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ 24 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MUTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch EAR99 8536.69.40.40 BAG
101R014FB110
Amphenol Communications Solutions
$0.0051 Yes Active 14 2 350 µm 2 80 mΩ 300 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR 353VAC V NO 22.3 N 50 MΩ 3 A 3.49 N UL 94V-0 -40 °C 85 °C RECEPTACLE RECTANGULAR CENTRONIC BLACK 0.014 inch MULTIPLE MATING PARTS AVAILABLE YES LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.9 mm FLASH inch SURFACE MOUNT 0.079 inch 0.031 inch 0.193 inch EAR99 8536.69.40.40 BULK; TR 14
10156616-0300LF
Amphenol Communications Solutions
$0.0058 Yes Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch EAR99 BAG