Filter Your Search
21 - 30 of 161 results
|
MEC6-120-02-S-D-RA1
Samtec Inc
|
$6.8253 | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 0.625 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
MEC6-120-02-L-DV-A
Samtec Inc
|
$4.2743 | Yes | Yes | Active | 40 | 2 | 635 µm | 2 | 15 mΩ | 1.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 630VAC V | NO | 66.72 N | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | LOCATING POSTS | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
MEC6-150-02-L-D-RA1
Samtec Inc
|
$7.1033 | Yes | Yes | Active | 100 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.001 mm | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 1.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
MEC6-120-02-L-DV-A-K-TR
Samtec Inc
|
$4.9827 | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD,TAPE & REEL PKG | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | e3 | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
MEC6-150-02-S-D-RA1
Samtec Inc
|
$8.7665 | Yes | Yes | Active | 100 | 2 | 635 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||
|
MEC6-130-02-L-D-RA1-TR
Samtec Inc
|
$6.7525 | Yes | Yes | Active | 60 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | TAPE AND REEL | 630VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 0.875 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
MEC6-120-02-S-DV-A-K-TR
Samtec Inc
|
$6.6120 | Yes | Active | 40 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | PICK&PLACE PAD,TAPE & REEL PKG | 765VAC V | NO | 66.72 N | 100 GΩ | 31.136 N | UL | -55 °C | 125 °C | LOCATING POSTS | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 7.62 mm | 30u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
MEC6-118-02-L-D-RA1-TR
Samtec Inc
|
$6.3080 | Yes | Active | 36 | 2 | 635 µm | 2 | 20 mΩ | 3.2 A | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | 630VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.227 inch | 0.291 inch | 0.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
MEC6-140-02-L-DV-K
Samtec Inc
|
$7.8500 | Yes | Active | CARD EDGE CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MEC6-120-02-L-DV-K-TR
Samtec Inc
|
$5.1300 | Yes | Active | 40 | 2 | 635 µm | 2 | 15 mΩ | 2.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 565VAC V | NO | 5 GΩ | -55 °C | 125 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.025 inch | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.7 mm | 10u inch | SURFACE MOUNT | 0.276 inch | 0.341 inch | 0.688 inch | SAMTEC INC | unknown | SAMTEC |