Filter Your Search
1 - 10 of 11,511 results
|
SPHD850-PT1402GGFT-0650-0200
MMT Corp
|
Check for Price | Yes | Contact Manufacturer | 28 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.2418 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.256 inch | 0.7 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
PHA010-P1401GF
MMT Corp
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | WIRE WRAP | 0.1 inch | 0.1 inch | 1.4 inch | 0.5 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PHA019-P1503GF
MMT Corp
|
Check for Price | Contact Manufacturer | 45 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.1 inch | 1.5 inch | 0.11 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
SPHD900-PT4402GF-0300-P
MMT Corp
|
Check for Price | Contact Manufacturer | 88 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PEG | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.236 inch | 2.2 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
PHA018-P2303GF
MMT Corp
|
Check for Price | Contact Manufacturer | 69 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.1 inch | 2.3 inch | 0.11 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
SPHD1160-P5002GF-0300-0600
MMT Corp
|
Check for Price | Contact Manufacturer | 100 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.118 inch | 2.5 inch | 0.102 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
PHA022-PA0302GFA
MMT Corp
|
Check for Price | Yes | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.272 inch | 0.3 inch | 0.19 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
PHA003-PT2202GF
MMT Corp
|
Check for Price | Yes | Contact Manufacturer | 44 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.953 mm | FLASH inch | SURFACE MOUNT | 0.2 inch | 0.1 inch | 2.2 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
SPHD870-P1901GF-0370-0300
MMT Corp
|
Check for Price | Contact Manufacturer | 19 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.084 inch | 0.146 inch | 0.95 inch | 0.079 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
PHA010-PA0701GFE
MMT Corp
|
Check for Price | Contact Manufacturer | 7 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.272 inch | 0.7 inch | 0.29 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 |