Filter Your Search
11 - 20 of 16,716,991 results
|
43025-0200
Molex
|
$0.2210 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.298 inch | 0.551 inch | 0.152 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||||
|
1473005-1
TE Connectivity
|
$2.4691 | Yes | Yes | Active | 200 | 2 | 600 µm | 2 | 50 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 50 MΩ | .5A | 1 | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.024 inch | 0.244 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.53 inch | 2.815 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
640445-2
TE Connectivity
|
$0.0843 | Yes | Yes | Active | 2 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.312 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||
|
640456-4
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 4 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
3-5353652-6
TE Connectivity
|
$30.3913 | Yes | Yes | Active | 440 | 2+2 | 500 µm | 2+2 | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 2 MΩ | .5A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.019 inch | NO | LOCKING | TWO | GENERAL PURPOSE | NO | RECTANGULAR | 5.4/6.6 mm | 7.874u inch | SURFACE MOUNT | 0.724 inch | 0.314 inch | 2.437 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||||||||
|
640456-3
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 3 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
640445-4
TE Connectivity
|
$0.1768 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.624 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||
|
640456-6
TE's AMP
|
Check for Price | Yes | Yes | Transferred | 6 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||
|
XF2M-4015-1A
OMRON Corporation
|
$1.3602 | Yes | Yes | Active | 40 | 2 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.122 inch | 0.205 inch | 0.949 inch | OMRON CORP | compliant | EAR99 | Omron Electronics | HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||||||||
|
43025-1000
Molex
|
$0.5107 | Yes | Yes | Active | 10 | 2 | 10 mΩ | 2.5 A | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | MICRO-FIT 3.0, POLARIZED | NO | 8.0064 N | 1 GΩ | 3.5584 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | S0P10 | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.326 inch | 0.551 inch | 0.624 inch | MOLEX LLC | compliant | Molex |