Filter Your Search
31 - 40 of 16,716,991 results
|
1241434-1
TE Connectivity
|
$10.8418 | Yes | Active | 121 | 4 | 2.54 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -40 °C | 120 °C | BOARD LOCK | S108P13 | NOT APPLICABLE | NO | YES | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | NO | SOLDER | 1.772 inch | 1.772 inch | 1.358 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||
|
1565917-4
TE Connectivity
|
$4.6017 | Yes | Active | 200 | 2 | 600 µm | 2 | 500 mA | FEMALE | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | .5A | 1 | POLARIZED KEY | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | SOCKET | Gold (Au) | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | BLACK | 0.024 inch | 0.244 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 8.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.53 inch | 2.815 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
3220-10-0100-00
CnC Tech LLC
|
$0.3862 | Yes | Contact Manufacturer | 10 | 2 | 1.27 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | CNC TECH LLC | compliant | CNC Tech | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
7-188275-6
TE Connectivity
|
$1.0131 | Yes | Active | 6 | 2 | 1.27 mm | 2 | 10 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE46 | NOT APPLICABLE | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | 1 GΩ | 1.5A | 1 | POLARIZED | 100 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | STAGGERED | NO | YES | RED | 0.05 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | STAGGERED | 4.5 mm | 196.85u inch | SURFACE MOUNT | 0.271 inch | 0.21 inch | 0.681 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
104257-2
TE Connectivity
|
$0.3642 | Yes | Active | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | LATCHED, POLARIZED | 600VAC V | NO | 5 GΩ | 3A | 1 | SHRD ENDS | 267 V | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 0.265 inch | 0.298 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
776286-1
TE Connectivity
|
$4.3293 | Yes | Yes | Active | 3 | 4 mm | 17 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | NO | 17A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.157 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 1.323 inch | 1.362 inch | 1.079 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
640445-6
TE Connectivity
|
$0.2783 | Yes | Yes | Active | 6 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.936 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||
|
6469028-1
TE Connectivity
|
$12.5423 | Yes | Yes | Active | 40 | 4 | 2.5 mm | 6 | 50 mΩ | 700 mA | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 20 GROUND CONTACTS AVAILABLE IN 2 ROWS | NO | .3892 N | 10 GΩ | .7A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | GRAY | 0.098 inch | 0.059 inch | NO | LOCKING | DETENTS | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.4986 mm | 30u inch | PRESS FIT | 0.744 inch | 0.446 inch | 0.988 inch | 0.098 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
5103309-1
TE Connectivity
|
$1.0641 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 5 GΩ | 1A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.347 inch | 0.8 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
GRPB052VWVN-RC
Sullins Connector Solutions
|
$0.5021 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.039 inch | 0.25 inch | 0.091 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | EAR99 | 8536.69.40.40 |