Filter Your Search
11 - 20 of 16,717,935 results
|
RAC06FSLQ
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 12 | 2 | 1 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 1125VAC V | NO | 2.224 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | LOCKING | TWO | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 1.22 inch | 1.435 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||||||||||||
|
95635-100CA
Amphenol FCi
|
Check for Price | No | Obsolete | 68 | 2 | 1.27 mm | 4+4 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (4) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | OTHER STACKING CONNECTOR: 68 CONTACTS, STAGGERED CONFIGURATION | NO | 39.1424 N | 100 MΩ | 2 | 6.672 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -20 °C | 65 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.457 inch | 3.366 inch | 2.48 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
3408-D303
3M Interconnect
|
Check for Price | Obsolete | 32 | 4 | 2.54 mm | 2+2 | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | EJECTOR, LATCHED, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LATCH & EJECT | TWO | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.62 inch | 0.89 inch | 1.563 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
33372-L302UB
3M Interconnect
|
Check for Price | No | Active | 120 | 2+2 | 2.54 mm | 2+2 | 1 A | MALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG ROLL PIN LATCH | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | -55 °C | 105 °C | HOLE .112-.124 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LATCH & EJECT | LOCKING | TWO | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.681 inch | 0.89 inch | 3.76 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
95635-000CA
Amphenol FCi
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | 4+4 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (4) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | OTHER STACKING CONNECTOR: 68 CONTACTS, STAGGERED CONFIGURATION | NO | 39.1424 N | 100 MΩ | 2 | 6.672 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -20 °C | 65 °C | RECEPTACLE | TIN LEAD (98) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | TWO | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.457 inch | 3.366 inch | 2.48 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
33764-L002UB
3M Electronics
|
Check for Price | No | Active | 128 | 2+2 | 2.54 mm | 2+2 | 1 A | MALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | UL | -55 °C | 105 °C | HOLE .112-.124 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | TWO | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.681 inch | 0.89 inch | 3.96 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
3446-D002
3M Electronics
|
Check for Price | Obsolete | 20 | 4 | 2.54 mm | 4 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.62 inch | 0.89 inch | 1.26 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
N3793-L003
3M Electronics
|
Check for Price | Obsolete | 20 | 2+2 | 2.54 mm | 2+2 | 1 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | TWO | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.68 inch | 0.89 inch | 1.264 inch | 0.155 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
RAC10FSLI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 2 | 1 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 1125VAC V | NO | 2.224 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED INSERT | TWO | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.37 inch | 1.22 inch | 1.835 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||||||||||||
|
3428-D002
3M Interconnect
|
Check for Price | No | No | Active | 40 | 4 | 2.54 mm | 2+2 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 1.764 inch | 0.112 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 |