Filter Your Search
31 - 40 of 6,137 results
|
D38999/20WF32SNL
SOURIAU-SUNBANK
|
$33.0749 | No | No | Transferred | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | NO | N | NO | FLUID RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 32 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | F32 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | |||||||||||||||||||||||
|
DTS26W19-32SN-LC
TE Connectivity
|
$33.6362 | No | Active | 32 | FEMALE | CABLE | 19 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | PLUG | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | TE Connectivity | ||||||||||||||||||||||||||||
|
DTS26F19-32SN-LC
TE Connectivity
|
$33.6379 | Yes | Active | 32 | FEMALE | CABLE | 19 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | e4 | YES | SOLID | PLUG | Gold (Au) - with Nickel (Ni) barrier | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
8D0-19F32SN
SOURIAU-SUNBANK
|
$34.0586 | Transferred | 32 | FEMALE | CABLE AND PANEL | POLYETHYLENE | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 32 | 20 | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SQUARE FLANGE RECEPTACLE | NICKEL PLATED | CRIMP | 19-32 | SOURIAU INC | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||
|
8D7-19W32SN
SOURIAU-SUNBANK
|
$34.2248 | Yes | No | Transferred | 32 | FEMALE | CABLE AND PANEL | 19 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | NO | ENVIRONMENT/FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | OLIVE DRAB CADMIUM | CRIMP | SOURIAU INC | not_compliant | |||||||||||||||||||||||||||
|
KJB6T19W32SNL
ITT Interconnect Solutions
|
$34.7946 | No | No | Active | 32 | FEMALE | CABLE | PLASTIC | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | -65 °C | 175 °C | SOLID | PLUG | 980-0008-871,AS39029/56-351 | 32 | 20 | Crp Rear Rlse | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | STRAIGHT PLUG | CADMIUM PLATED | CRIMP | 19-32 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
D38999/26WF32SN-LC
TE Connectivity
|
$34.8585 | Yes | Active | 32 | FEMALE | CABLE | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999, EMI SHIELDED | NO | N | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | PLUG | NOT SPECIFIED | 32 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | F32 | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||
|
KJB0T19F32SN
ITT Interconnect Solutions
|
$34.9909 | Yes | Active | 32 | FEMALE | CABLE AND PANEL | PLASTIC | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 980-0008-871,AS39029/56-351 | 32 | 20 | Crp Rear Rlse | THREADED | 80 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | WALL MOUNT RECEPTACLE | NICKEL PLATED | CRIMP | 19-32 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
AFD50-22-32SN6116
TE Connectivity
|
$36.0360 | Yes | Obsolete | 32 | FEMALE | CABLE AND PANEL | 22 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ANODIC | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
YAFD50-22-32SNC019
TE Connectivity
|
$36.0360 | Obsolete | 32 | 7.5 A | FEMALE | PANEL | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | 7.5A | 1 | POLARIZED | N | 850 V | 12 AWG | 14 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | ANODIZED | CRIMP | TE CONNECTIVITY LTD | unknown |