Filter Your Search
1 - 10 of 6,137 results
|
MS24266R22T32SN-LC
Cinch Connectivity Solutions
|
$2.5401 | No | No | Active | 32 | FEMALE | CABLE | GLASS FILLED EPOXY | 22 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C-26500, SHIELDED | NO | N | ENVIRONMENT/FLUID RESISTANT | -55 °C | 200 °C | SOLID | PLUG | 26,6 | 20,12 | THREADED | 105 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | STRAIGHT PLUG | ANODIZED | CRIMP | 22-32 | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
D38999/20GF32SN-LC
TE Connectivity
|
$22.1349 | Yes | Active | 32 | FEMALE | CABLE AND PANEL | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 32 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F32 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
KJB0T19F32SNL
ITT Interconnect Solutions
|
$22.3140 | Yes | Active | 32 | FEMALE | CABLE AND PANEL | PLASTIC | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | 980-0008-871,AS39029/56-351 | 32 | 20 | Crp Rear Rlse | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | WALL MOUNT RECEPTACLE | NICKEL PLATED | CRIMP | 19-32 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
DTS24F19-32SN-LC
TE Connectivity
|
$23.9194 | Yes | Active | 32 | FEMALE | CABLE AND PANEL | 19 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-38999 | NO | NO | CORROSION/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||
|
YAFD50-18-32SNC012
TE Connectivity
|
$28.0410 | No | Obsolete | 32 | 7.5 A | FEMALE | PANEL | 18 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 850 V | 12 AWG | 14 AWG | NO | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | BAYONET | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
D38999/24GF32SN-LC
TE Connectivity
|
$28.3498 | Yes | Active | 32 | FEMALE | CABLE AND PANEL | POLYETHYLENE | F | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | NO | N | CORROSION/ENVIRONMENT RESISTANT | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 32 | 20 | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | CRIMP | F32 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||||||||
|
YAFD56-18-32SNC012
TE Connectivity
|
$28.7040 | No | Obsolete | 32 | 7.5 A | FEMALE | CABLE | 18 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 850 V | 12 AWG | 14 AWG | NO | NO | NO | -55 °C | 200 °C | SOLID | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | BAYONET | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
KJB0T19W32SNL
ITT Interconnect Solutions
|
$28.8374 | No | No | Active | 32 | FEMALE | CABLE AND PANEL | PLASTIC | 19 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | -65 °C | 175 °C | SOLID | RECEPTACLE | 980-0008-871,AS39029/56-351 | 32 | 20 | Crp Rear Rlse | THREADED | 80 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | WALL MOUNT RECEPTACLE | CADMIUM PLATED | CRIMP | 19-32 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
YDTS20F19-32SNC001
TE Connectivity
|
$29.2500 | Yes | Active | 32 | 60 µm | 7.5 A | FEMALE | PANEL | 19 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | YES | YES | NO | ONE | GENERAL PURPOSE | NO | NICKEL | 19-32 | TE CONNECTIVITY LTD | not_compliant | ||||||||||||||||||
|
DTS20F19-32SN-6149
TE Connectivity
|
$29.2500 | Obsolete | 32 | 60 µm | 7.5 A | FEMALE | PANEL | 19 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |