Filter Your Search
21 - 24 of 24 results
|
D38999/20WB5PN
Defense Logistics Agency
|
Check for Price | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 38999, EMI SHIELDED | NO | N | NO | ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | M39029/58-363 | 5 | 20 | Crp Rear Rlse | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | Receptacle, Wall Mount | CADMIUM | CRIMP | B5 | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||
|
D38999/20WB-5PN
TE Connectivity
|
Check for Price | Yes | Yes | Active | 5 | 60 µm | 7.5 A | MALE | PANEL | B | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 18 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | 5 | 20 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B5 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | |||||
|
D38999/20WB5PN-L/C
TE Connectivity
|
Check for Price | Active | 5 | 7.5 A | MALE | PANEL | 11 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 175 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 5 | 20 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | B5 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||||
|
D38999/20WB5PNL
Corsair Electrical Connectors Inc
|
Check for Price | Active | 5 | MALE | CABLE AND PANEL | B | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999 | NO | N | NO | CORROSION/ENVIRONMENT RESISTANT | NO | YES | -65 °C | 175 °C | SOLID | RECEPTACLE | 5 | 20 | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | B5 | CORSAIR ELECTRICAL CONNECTORS INC | unknown | EAR99 | 8536.69.40.20 |