Filter Your Search
21 - 30 of 1,629 results
|
IPL1-103-01-L-S-RA-K
Samtec Inc
|
$1.9591 | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NATURAL | NO | ONE | GENERAL PURPOSE | 10u inch | SOLDER | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
IPL1-103-01-F-S-RA-K
Samtec Inc
|
$1.9779 | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.24 inch | 0.32 inch | 0.3 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
IPL1-102-02-L-S-K-TR
Samtec Inc
|
$1.9782 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-102-01-F-S-K
Samtec Inc
|
$1.9809 | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED KEY | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.24 inch | 0.32 inch | 0.26 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
IPL1-104-02-F-S-K
Samtec Inc
|
$2.0056 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-108-01-F-S-K
Samtec Inc
|
$2.0068 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-102-01-L-D-K
Samtec Inc
|
$2.0164 | Yes | Yes | Active | 4 | 7.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | 675VAC V | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P4 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | SOLDER | 0.357 inch | 0.345 inch | 0.26 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||
|
IPL1-102-02-FM-S-K
Samtec Inc
|
$2.0300 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
IPL1-103-02-L-S-K
Samtec Inc
|
$2.0639 | Yes | Active | 3 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
IPL1-102-01-F-D-K
Samtec Inc
|
$2.0653 | Yes | Yes | Active | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |