Filter Your Search
31 - 40 of 2,469 results
|
PGA4311UA
Texas Instruments
|
$11.7187 | Yes | Yes | Active | 4 | SOP | 130 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 47 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.905 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TPA3004D2PHPR
Texas Instruments
|
$4.7749 | Yes | Yes | Active | 2 | HTFQFP | 77 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 28.5 mA | 18 V | 8.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TPA6011A4PWPR
Texas Instruments
|
$2.0756 | Yes | Yes | Active | 2 | HTSSOP | 2 W | 10 % | VOLUME CONTROL CIRCUIT | CMOS | 1 | 9 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM4875MX/NOPB
Texas Instruments
|
$0.9820 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
LM4811MM/NOPB
Texas Instruments
|
$0.7603 | Yes | Yes | Active | 2 | TSSOP | 105 mW | 100 dB | VOLUME CONTROL CIRCUIT | 1 | 3 mA | 5.5 V | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
MAX9768ETG+T
Maxim Integrated Products
|
$1.8164 | Yes | Transferred | 1 | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 14.2 mA | 3.6 V | 2.7 V | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CS3308-CQZ
Cirrus Logic
|
$15.4453 | Yes | Yes | Obsolete | 8 | LFQFP | 120 dB | VOLUME CONTROL CIRCUIT | 3.3V NOMINAL DIGITAL SUPPLY AVAILABLE | 1 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Cirrus Logic | ||||||||
|
LM4865MX/NOPB
Texas Instruments
|
$1.1371 | Yes | Yes | Active | 1 | SOP | 1 W | 1 % | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
MAX9768ETG+
Maxim Integrated Products
|
$2.2189 | Yes | Yes | Transferred | 1 | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 14.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
PGA2311UA/1K
Texas Instruments
|
$5.7716 | Yes | Yes | Active | 2 | SOP | 1 | 130 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 23 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.285 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |