Filter Your Search
21 - 30 of 2,469 results
|
TDA7052AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1 | SOP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||
|
TLV320DAC3203IRGER
Texas Instruments
|
$0.6684 | Yes | Yes | Active | HVQCCN | 47 mW | 92 dB | VOLUME CONTROL CIRCUIT | CMOS | 94 dB | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
MAX9768BETG+T
Maxim Integrated Products
|
$2.4734 | Yes | Transferred | 1 | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 14.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TPA2008D2PWPR
Texas Instruments
|
$1.4217 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 15 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
PGA4311U
Texas Instruments
|
$12.7317 | Yes | Yes | Active | 4 | SOP | 130 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 47 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.905 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TDA7439DS13TR
STMicroelectronics
|
$3.3984 | Yes | Active | 2 | SOP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10.2 V | 7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -10 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
TDA7052A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | DIP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 250 | 40 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | MO-001 | 0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT97-1, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||
|
TAS5760MDAP
Texas Instruments
|
$3.8277 | Yes | Yes | Active | 2 | HTSSOP | 55 W | 3 | VOLUME CONTROL CIRCUIT | 100 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 11 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TDA7419
STMicroelectronics
|
$2.7853 | Yes | Obsolete | 2 | SOP | 3 | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 V | 8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
DS16EV5110ASQE/NOPB
Texas Instruments
|
$4.9949 | Yes | Yes | Active | 1 | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | WQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |