Filter Your Search
41 - 50 of 2,469 results
|
TPA2008D2PWP
Texas Instruments
|
$1.5857 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 15 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TDA7719
STMicroelectronics
|
$2.4798 | Yes | Not Recommended | 2 | TSSOP | 3 | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 V | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, MO-153AC, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
PGA2310PA
Texas Instruments
|
$17.7351 | Yes | Yes | Active | 2 | DIP | 1 | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 21.5 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
PAM8008DR
Diodes Incorporated
|
$0.6301 | Yes | Active | SOP | VOLUME CONTROL CIRCUIT | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
TDA7056B
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | SIP | 0.3 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 13 mA | 18 V | 4.5 V | INDUSTRIAL | R-PSIP-T9 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 9 | PLASTIC/EPOXY | SIP9,.1TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TPA6030A4PWPR
Texas Instruments
|
$2.4627 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 10 % | 110 dB | VOLUME CONTROL CIRCUIT | CMOS | 102.5 dB | 1 | 26 mA | 15 V | 7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA3002D2PHPR
Texas Instruments
|
$5.0147 | Yes | Yes | Active | 2 | HTFQFP | 9 W | 1 | 10 % | 77 dB | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 28.5 mA | 14 V | 8.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, HTQFP-48 | 48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
CS3318-CQZ
Cirrus Logic
|
$18.7158 | Yes | Yes | Obsolete | 8 | LFQFP | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 9.45 V | 7.6 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | Cirrus Logic | |||||||||||
|
TPA6013A4PWPR
Texas Instruments
|
$2.0830 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 110 dB | TONE CONTROL CIRCUIT | CMOS | 2 | 9 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
TAS5760MDDCA
Texas Instruments
|
$3.6298 | Yes | Yes | Active | 2 | HTSSOP | 24 W | 3 | VOLUME CONTROL CIRCUIT | 100 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |