Filter Your Search
11 - 20 of 31,095 results
|
HDMI05-CL02F3
STMicroelectronics
|
$0.3149 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | OTHER | S-PBGA-B9 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | 400 µm | BOTTOM | 1.14 mm | 1.14 mm | 660 µm | STMICROELECTRONICS | BGA | 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-9 | 9 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
FMS6143ACSX
onsemi
|
$0.3307 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 3 | 24 mA | 5.25 V | 3.14 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | 751EB | ||||||||||
|
FMS6143CSX
onsemi
|
$0.3307 | Yes | End Of Life | SOP | CONSUMER CIRCUIT | 1 | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | 751EB | ||||||||||
|
FMS6151L6X
onsemi
|
$0.3335 | Yes | End Of Life | VSON | CONSUMER CIRCUIT | 1 | 6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 550 µm | ONSEMI | MICROPAK-6 | compliant | 8542.39.00.01 | onsemi | 127EB | ||||||||||
|
FMS6363CSX
onsemi
|
$0.3379 | Yes | End Of Life | SOP | CONSUMER CIRCUIT | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | 751EB | |||||||||||
|
CM2009-02QR
onsemi
|
$0.3387 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 640 µm | DUAL | 3.895 mm | 4.9 mm | 1.75 mm | ONSEMI | QSOP-16 | 16 | compliant | 8542.39.00.01 | onsemi | 492-01 | ||||||||||||
|
MTCH112-I/SN
Microchip Technology Inc
|
$0.3513 | Yes | Not Recommended | SOP | CONSUMER CIRCUIT | 1 | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
TPD7S019-15DBQR
Texas Instruments
|
$0.3577 | Yes | Yes | Active | SSOP | CONSUMER CIRCUIT | 1 | 2 mA | 5.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
TS3USBCA410RSVR
Texas Instruments
|
$0.3621 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PQCC-N16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ATR4251C-TKQW
Microchip Technology Inc
|
$0.3631 | Yes | Active | TSSOP | CONSUMER CIRCUIT | BICMOS | 1 | 11 V | 8 V | INDUSTRIAL | R-PDSO-G20 | 90 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | Microchip |