Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Package Code
|
Power Supplies
|
Consumer IC Type
|
Technology |
Additional Feature
|
Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
|
VPC3215D
TDK Micronas GmbH
|
Check for Price | Obsolete | MICRONAS SEMICONDUCTOR HOLDING AG | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
![]() |
VPC3243DQA
TDK Micronas GmbH
|
Check for Price | Transferred | CONSUMER CIRCUIT | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | ITT SEMICONDUCTOR | , | unknown | 8542.39.00.01 | QFP | 80 | |||||||||||||||||||
|
VPC3230D-CS
TDK Micronas GmbH
|
Check for Price | Transferred | QFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | compliant | 8542.39.00.01 | ||||||||||||
![]() |
VPC3200A
TDK Micronas GmbH
|
Check for Price | No | Obsolete | QFP | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 65 °C | 80 | PLASTIC/EPOXY | LDCC68,1.0SQ | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, QFP-80 | compliant | 8542.39.00.01 | QFP | 80 | ||
![]() |
VPC3242DQA
TDK Micronas GmbH
|
Check for Price | Transferred | CONSUMER CIRCUIT | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | ITT SEMICONDUCTOR | , | unknown | 8542.39.00.01 | QFP | 80 | |||||||||||||||||||
![]() |
VPC3242D
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | unknown | 8542.39.00.01 | QFP | 80 | ||||||||
![]() |
VPC3240D
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | unknown | 8542.39.00.01 | QFP | 80 | ||||||||
![]() |
VPC3201A
TDK Micronas GmbH
|
Check for Price | No | Obsolete | QFP | 3.3/5,5 V | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 65 °C | 80 | PLASTIC/EPOXY | LDCC68,1.0SQ | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | PLASTIC, QFP-80 | compliant | 8542.39.00.01 | QFP | 80 | ||
![]() |
VPC3215CPS
TDK Micronas GmbH
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.15 TO 5.25 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 65 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.22 mm | 24.22 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QCCJ, | unknown | 8542.39.00.01 | LCC | 68 | |||||||
![]() |
VPC3241D
TDK Micronas GmbH
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 65 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP, | unknown | 8542.39.00.01 | QFP | 80 |