Filter Your Search
1 - 10 of 2,488 results
|
SI4730-D60-GU
Silicon Laboratories Inc
|
$2.8759 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | ROHS COMPLIANT, MO-137AE, SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs | |||||
|
SI4704-D60-GM
Silicon Laboratories Inc
|
$5.3749 | Yes | Transferred | HVQCCN | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | |||
|
SI4730-D60-GM
Silicon Laboratories Inc
|
$6.0114 | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | ||
|
SI4731-D60-GM
Silicon Laboratories Inc
|
$7.1731 | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | ||
|
SI4731-D60-GU
Silicon Laboratories Inc
|
$7.2903 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | ROHS COMPLIANT, MO-137AE, SSOP-24 | 24 | compliant | 8542.39.00.01 | |||
|
SI4734-D60-GU
Silicon Laboratories Inc
|
$6.5643 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | ROHS COMPLIANT, MO-137AE, SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs | ||
|
SI4705-D60-GM
Silicon Laboratories Inc
|
$2.4414 | Yes | Transferred | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LCC20,.12SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs | ||||||
|
SI4735-D60-GU
Silicon Laboratories Inc
|
$3.8400 | Yes | Transferred | SSOP | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SILICON LABORATORIES INC | SSOP | ROHS COMPLIANT, MO-137AE, SSOP-24 | 24 | compliant | 8542.39.00.01 | Silicon Labs | ||
|
SI4734-D60-GM
Silicon Laboratories Inc
|
$6.4494 | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs | ||
|
SI4735-D60-GM
Silicon Laboratories Inc
|
$7.7678 | Yes | Transferred | HVQCCN | 0.1 % | AM/FM | 80 mV | 60 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | ROHS COMPLIANT, QFN-20 | 20 | compliant | 8542.39.00.01 | Silicon Labs |