Parametric results for: CS5101A-BL8 under Analog to Digital Converters

Filter Your Search

1 - 10 of 52,350 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD4111BCPZ
Analog Devices Inc
$17.1174 No Yes Active 3.3 V 10 V 16 24 YES ADC, DELTA-SIGMA -10 V 1 BINARY, OFFSET BINARY 3.7 mA INDUSTRIAL SERIAL S-XQCC-N40 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm ANALOG DEVICES INC 40 CP-40-15 compliant 2018-08-30 Analog Devices
AD7266BCPZ
Analog Devices Inc
$9.6346 No Yes Active 3 V 5.25 V 3 0.0366 % 12 2 MHz 437.5 ns YES ADC, SUCCESSIVE APPROXIMATION 2 BINARY, 2'S COMPLEMENT BINARY TRACK AUTOMOTIVE SERIAL S-XQCC-N32 Not Qualified e3 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ANALOG DEVICES INC 32 CP-32-7 compliant Analog Devices QFN EAR99 8542.39.00.01
AD7367BRUZ
Analog Devices Inc
$11.3901 No Yes Active 16.5 V 10 V 2 0.0214 % 14 1 MHz 680 ns YES ADC, SUCCESSIVE APPROXIMATION -10 V -16.5 V 2 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm ANALOG DEVICES INC 24 RU-24 compliant Analog Devices TSSOP EAR99 8542.39.00.01 ROHS COMPLIANT, MO-153AD, TSSOP-24
AD7949BCPZ
Analog Devices Inc
$8.1177 No Yes Active 5 V 2.9 V 8 0.0061 % 14 250 kHz 3.2 µs YES ADC, SUCCESSIVE APPROXIMATION -250 mV 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC 20 CP-20-10 compliant Analog Devices QFN EAR99 8542.39.00.01 LFCSP-20
ADS1248IPW
Texas Instruments
$7.8921 Yes Yes Active 5 V 2.048 V 8 0.0015 % 24 2 kHz YES ADC, DELTA-SIGMA -2.048 V 1 2'S COMPLEMENT BINARY 2.7 V INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC 28 compliant Texas Instruments SSOP EAR99 8542.39.00.01 TSSOP-28
AD7734BRUZ
Analog Devices Inc
$18.8058 No Yes Active 5 V 10 V 4 0.0045 % 24 15.4 kHz YES ADC, DELTA-SIGMA -10 V 1 BINARY INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e3 1 105 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm ANALOG DEVICES INC 28 RU-28 compliant Analog Devices TSSOP EAR99 8542.39.00.01 MO-153AE, TSSOP-28
AD7689ACPZ
Analog Devices Inc
$12.5280 No Yes Active 5 V 2.9 V 8 0.0061 % 16 250 kHz 2.2 µs YES ADC, SUCCESSIVE APPROXIMATION 250 mV 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC 20 CP-20-10 compliant Analog Devices QFN EAR99 8542.39.00.01 LFCSP-20
AD7793BRUZ
Analog Devices Inc
$11.0238 No Yes Active 3 V 5 V 3 0.0015 % 24 YES ADC, DELTA-SIGMA 1 BINARY, OFFSET BINARY INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC 16 RU-16 compliant Analog Devices TSSOP EAR99 8542.39.00.01 LEAD FREE, MO-153-AB, TSSOP-16
AD7266BCPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 5.25 V 3 0.0366 % 12 2 MHz 437.5 ns YES ADC, SUCCESSIVE APPROXIMATION 2 BINARY, 2'S COMPLEMENT BINARY TRACK AUTOMOTIVE SERIAL S-XQCC-N32 e3 3 125 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ROCHESTER ELECTRONICS INC 32 unknown QFN HVQCCN,
AD7682BCPZ
Analog Devices Inc
$12.3894 No Yes Active 5 V 2.9 V 4 0.0023 % 16 250 kHz 2.2 µs YES ADC, SUCCESSIVE APPROXIMATION 250 mV 1 BINARY, 2'S COMPLEMENT BINARY TRACK CMOS INDUSTRIAL SERIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC 20 CP-20-10 compliant Analog Devices QFN EAR99 8542.39.00.01 LFCSP-20