Filter Your Search
1 - 10 of 35,077 results
|
AD5761RBRUZ
Analog Devices Inc
|
$10.6017 | No | Yes | Active | 15 V | 10.5 V | -10.5 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 9 µs | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD5547BRUZ
Analog Devices Inc
|
$21.4113 | No | Yes | Active | 3 V | 10 V | -10 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 10 µA | CMOS | AUTOMOTIVE | R-PDSO-G38 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | 38 | RU-38 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | |||||
|
AD5760BCPZ
Analog Devices Inc
|
$27.3669 | No | Yes | Active | 15 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 2.5 µs | 14 mA | BICMOS | AUTOMOTIVE | R-XQCC-N24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 5 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-5 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN | ||||||
|
AD5752RBREZ
Analog Devices Inc
|
$19.4307 | No | Yes | Active | 5 V | 10.8 V | -10.8 V | 0.0244 % | 16 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | -5 V | 1 | 12 µs | 10 µs | 3.25 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP-24 | 24 | RE-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | |||
|
AD9716BCPZ
Analog Devices Inc
|
$18.2894 | No | Yes | Active | 1.2 V | -500 mV | 12 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | CMOS | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | LFCSP-40 | 40 | CP-40-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN | |||||||||
|
AD5755ACPZ
Analog Devices Inc
|
$24.5368 | No | Yes | Not Recommended | 15 V | 12 V | -12 V | 0.008 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 15 µs | DMOS | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | ANALOG DEVICES INC | LFCSP-64 | 64 | CP-64-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN | |||||
|
AD5541AARMZ
Analog Devices Inc
|
$12.8221 | No | Yes | Active | 5 V | 4.5 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 150 µA | CMOS | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||||||
|
AD5781ARUZ
Analog Devices Inc
|
$31.9033 | No | Yes | Active | 15 V | 28 V | -23 V | 0.0015 % | 18 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 1000 ns | 5.2 mA | CMOS | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||||
|
AD5689RBRUZ
Analog Devices Inc
|
$9.9511 | No | Yes | Active | 5 V | 5.005 V | 0.0031 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8 µs | 5 µs | 1.3 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | TSSOP | ||||||
|
AD9717BCPZ
Analog Devices Inc
|
$19.8434 | No | Yes | Active | 1.2 V | -500 mV | 14 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | CMOS | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | LFCSP-40 | 40 | CP-40-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | QFN |