Parametric results for: HI5721BIB-T under Digital to Analog Converters

Filter Your Search

1 - 10 of 35,077 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD5761RBRUZ
Analog Devices Inc
$10.6017 No Yes Active 15 V 10.5 V -10.5 V 0.0031 % 16 YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL -15 V 1 9 µs AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
AD5547BRUZ
Analog Devices Inc
$21.4113 No Yes Active 3 V 10 V -10 V 0.0031 % 16 YES D/A CONVERTER BINARY PARALLEL, WORD 1 500 ns 10 µA CMOS AUTOMOTIVE R-PDSO-G38 Not Qualified e3 3 125 °C -40 °C 260 NOT SPECIFIED 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm ANALOG DEVICES INC ROHS COMPLIANT, MO-153BD-1, TSSOP-38 38 RU-38 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
AD5760BCPZ
Analog Devices Inc
$26.8519 No Yes Active 15 V 0.0015 % 16 YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL -15 V 1 2.5 µs 14 mA BICMOS AUTOMOTIVE R-XQCC-N24 Not Qualified e3 3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN LCC24,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 5 mm ANALOG DEVICES INC LFCSP-24 24 CP-24-5 compliant EAR99 8542.39.00.01 Analog Devices QFN
AD5752RBREZ
Analog Devices Inc
$19.4307 No Yes Active 5 V 10.8 V -10.8 V 0.0244 % 16 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SERIAL -5 V 1 12 µs 10 µs 3.25 mA CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm ANALOG DEVICES INC TSSOP-24 24 RE-24 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
AD9716BCPZ
Analog Devices Inc
$17.0661 No Yes Active 1.2 V -500 mV 12 YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 CMOS INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm ANALOG DEVICES INC LFCSP-40 40 CP-40-1 compliant EAR99 8542.39.00.01 Analog Devices QFN
AD5755ACPZ
Analog Devices Inc
$24.5368 No Yes Not Recommended 15 V 12 V -12 V 0.008 % 16 YES D/A CONVERTER BINARY SERIAL -15 V 1 15 µs DMOS INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 9 mm 1 mm 9 mm ANALOG DEVICES INC LFCSP-64 64 CP-64-3 compliant EAR99 8542.39.00.01 Analog Devices QFN
AD5541AARMZ
Analog Devices Inc
$12.8221 No Yes Active 5 V 4.5 V 0.0031 % 16 YES D/A CONVERTER BINARY SERIAL 1 1000 ns 150 µA CMOS AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
AD5781ARUZ
Analog Devices Inc
$31.9033 No Yes Active 15 V 28 V -23 V 0.0015 % 18 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY SERIAL -15 V 1 1000 ns 5.2 mA CMOS AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.2 mm 6.5 mm ANALOG DEVICES INC TSSOP-20 20 RU-20 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
AD5689RBRUZ
Analog Devices Inc
$9.8628 No Yes Active 5 V 5.005 V 0.0031 % 16 YES D/A CONVERTER BINARY SERIAL 1 8 µs 5 µs 1.3 mA INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm ANALOG DEVICES INC TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices TSSOP
AD9717BCPZ
Analog Devices Inc
$19.8434 No Yes Active 1.2 V -500 mV 14 YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL 1 CMOS INDUSTRIAL S-XQCC-N40 Not Qualified e3 3 85 °C -40 °C 260 30 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm ANALOG DEVICES INC LFCSP-40 40 CP-40-1 compliant EAR99 8542.39.00.01 Analog Devices QFN