Parametric results for: GBJ1506 under Bridge Rectifier Diodes

Filter Your Search

41 - 50 of 93,443 results

All Filters
|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GBP201
Yangzhou Yangjie Electronics Co Ltd
$0.0614 Yes Active 2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 60 A 1 R-PSIP-T4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE Compliant EAR99 8541.10.00.80
DB102
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 30 A 1 150 °C Compliant EAR99
DB101
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 30 A 1 150 °C Compliant EAR99
DB101S
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 50 V 4 30 A 1 e3 1 150 °C 260 TIN Compliant EAR99
ABS6
Diotec Semiconductor AG
$0.0624 Yes Active 800 mA 1.1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 27 A 1 R-PDSO-G4 e2 1 150 °C -50 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver (Sn/Ag) GULL WING DUAL Compliant EAR99 8541.10.00.80
ABS20J
Diotec Semiconductor AG
$0.0628 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 60 A 1 600 V R-PDSO-G4 e2 1 150 °C -50 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver (Sn/Ag) GULL WING DUAL Compliant EAR99 8541.10.00.80
ABS20D
Diotec Semiconductor AG
$0.0628 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 60 A 1 200 V R-PDSO-G4 e2 1 150 °C -50 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver (Sn/Ag) GULL WING DUAL Compliant EAR99 8541.10.00.80
ABS20G
Diotec Semiconductor AG
$0.0628 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 60 A 1 400 V R-PDSO-G4 e2 1 150 °C -50 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver (Sn/Ag) GULL WING DUAL Compliant EAR99 8541.10.00.80
ABSF15M
Diotec Semiconductor AG
$0.0642 Yes Active 1.5 A 1.3 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 55 A 1 R-PDSO-G4 e2 1 150 °C -50 °C 260 30 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver (Sn/Ag) GULL WING DUAL Compliant EAR99 8541.10.00.80
GBP304
Yangzhou Yangjie Electronics Co Ltd
$0.0646 Yes Active 3 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 90 A 1 R-PSIP-T4 e3 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE Compliant EAR99 8541.10.00.80