Parametric results for: GBU4K under Bridge Rectifier Diodes

Filter Your Search

41 - 50 of 78,249 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
YBS2008
Yangzhou Yangjie Electronics Co Ltd
$0.0655 Yes Active 2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 75 A 1 R-PDSO-F4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-F4 compliant EAR99 8541.10.00.80
YBS2006
Yangzhou Yangjie Electronics Co Ltd
$0.0655 Yes Active 2 A 1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 75 A 1 R-PDSO-F4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-F4 compliant EAR99 8541.10.00.80
DF1510
SPC Multicomp
$0.0660 Active 1.5 A 1.1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 50 A 1 R-PDIP-T4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL SPC TECHNOLOGY/ MULTICOMP R-PDIP-T4 unknown EAR99 8541.10.00.80
MB6S
Diotec Semiconductor AG
$0.0664 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 35 A 1 1 150 °C DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
YBS2210
Yangzhou Yangjie Electronics Co Ltd
$0.0691 Yes Active 2.2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 90 A 1 R-PDSO-F4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-F4 compliant EAR99 8541.10.00.80
YBS2206
Yangzhou Yangjie Electronics Co Ltd
$0.0691 Yes Active 2.2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 90 A 1 R-PDSO-F4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-F4 compliant EAR99 8541.10.00.80
YBS2208
Yangzhou Yangjie Electronics Co Ltd
$0.0691 Yes Active 2.2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 90 A 1 R-PDSO-F4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD R-PDSO-F4 compliant EAR99 8541.10.00.80
B380S-SLIM
Diotec Semiconductor AG
$0.0694 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 50 A 1 800 V R-PDSO-G4 UL RECOGNIZED 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOP-4 compliant EAR99 8541.10.00.80 Diotec 2019-01-04
S80
Diotec Semiconductor AG
$0.0695 Yes Active 800 mA 1.2 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 160 V 4 44 A 1 160 V Not Qualified R-PDSO-G4 UL RECOGNIZED TO-269AA 1 150 °C -50 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec TO-269AA 4
DB105
Yangzhou Yangjie Electronics Co Ltd
$0.0701 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99