Filter Your Search
31 - 40 of 8,945 results
|
1N5288-1
MACOM
|
Check for Price | Yes | Transferred | 1.05 V | 390 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | O-LALF-W2 | DO-7 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
JANTX1N5301UR-1
MACOM
|
Check for Price | Yes | Transferred | 1.55 V | 1.4 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-XELF-R2 | DO-213AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
JAN1N5292
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.13 V | 620 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 470 kΩ | Not Qualified | O-LALF-W2 | DO-204AA | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | ||||||||||||||
|
1PMT5305
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.85 V | 2 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 395 kΩ | Not Qualified | S-PSSO-G1 | e0 | DO-216AA | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | DO-216, 2 PIN | DO-216 | 2 | |||||||||||
|
JANS1N5293-1
Defense Logistics Agency
|
Check for Price | Active | 1.15 V | 680 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | HERMETIC SEALED PACKAGE-2 | ||||||||||||||||||
|
JAN1N5292
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.13 V | 620 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 470 kΩ | Not Qualified | O-LALF-W2 | DO-204AA | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | ||||||||||||||
|
1N5284
CRYSTALONICS Inc
|
Check for Price | Contact Manufacturer | 1 V | 240 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 19 MΩ | Not Qualified | O-LALF-W2 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRYSTALONICS INC | unknown | EAR99 | 8541.10.00.70 | GLASS PACKAGE-2 | DO-7 | 2 | ||||||||||||||
|
JANTXV1N5293-1
VPT Components
|
Check for Price | Yes | Active | 1.15 V | 680 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
JANTX1N5295UR-1
Microchip Technology Inc
|
$39.4207 | No | Active | 1.25 V | 820 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, LL41, MELF-2 | |||||||||||
|
1N5312
Solitron Devices Inc
|
Check for Price | No | Obsolete | 2.6 V | 3.9 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 255 kΩ | Not Qualified | O-XALF-W2 | e0 | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SOLITRON DEVICES INC | unknown | EAR99 | 8541.10.00.70 | DO-7, 2 PIN | DO-7 | 2 |