Filter Your Search
1 - 10 of 22,364 results
|
BAV99S
Philips Semiconductors
|
Check for Price | Yes | Transferred | e3 | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
BAV99S
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 150 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 4 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G6 | 150 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | SOT-363, 6 PIN | 8541.10.00.70 | Changjiang Electronics Tech (CJ) | ||||||||||||
|
BAV23
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 V | 50 ns | 100 nA | YES | 250 V | 200 V | 150 °C | -65 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
DSEI2X101-06A
IXYS UK Westcode
|
Check for Price | Transferred | 1.16 V | 50 ns | 3 mA | 250 W | NO | 600 V | 600 V | 150 °C | -40 °C | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BAS16VY
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 100 V | 3 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G6 | e3 | IEC-60134 | 150 °C | -65 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | SC-88, SOT-363, 6 PIN | 8541.10.00.70 | ||||||||
|
RR274EA-400TR
ROHM Semiconductor
|
$0.1786 | Yes | Yes | Active | 1.1 V | 10 µA | YES | 400 V | 400 V | e1 | 1 | 150 °C | -55 °C | 260 | 10 | TIN SILVER COPPER | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | ||||||||||||||||||||||||
|
BAV23
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1 V | 50 ns | 100 nA | YES | 250 V | 200 V | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BAV756S
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.3 V | 4 ns | 2.5 µA | 350 mW | YES | 85 V | 75 V | e3 | 150 °C | -65 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
107
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
1SS383(TE85L,F)
Toshiba America Electronic Components
|
$0.1496 | Yes | Active | 600 mV | 5 µA | 100 mW | YES | 45 V | 40 V | 100 °C | -40 °C | TOSHIBA CORP | unknown | Toshiba |