Parametric results for: SMP1320-079LF under PIN Diodes

Filter Your Search

21 - 30 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAR9002ELE6327XTMA1
Infineon Technologies AG
$0.1226 Yes Yes Active e4 1 NOT SPECIFIED NOT SPECIFIED Gold (Au) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAR6404E6327HTSA1
Infineon Technologies AG
$0.1260 Yes Active 0.35 pF 1.35 Ω SILICON 150 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 POSITIVE-INTRINSIC-NEGATIVE e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
RN771VFHTE-17
ROHM Semiconductor
$0.1322 Yes Active 0.9 pF 7 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY 10 mA 100 MHz VERY HIGH FREQUENCY 35 V R-PDSO-F2 AEC-Q101 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor SC-90A, SOD-323FL, 2 PIN 8541.10.00.80
1SV308,L3F(T
Toshiba America Electronic Components
$0.1322 Yes Active 0.5 pF 1.5 Ω SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING VERY HIGH FREQUENCY R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP unknown EAR99 R-PDSO-F2 8541.10.00.80
RN771VTE-17
ROHM Semiconductor
$0.1352 Yes Yes Active 0.9 pF 0.9 pF 7 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 10 mA 100 MHz 35 V e1 1 150 °C NOT SPECIFIED NOT SPECIFIED Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant EAR99 ROHM Semiconductor
BAP64-03,115
NXP Semiconductors
$0.1373 Yes Obsolete 0.35 pF 0.52 pF 500 mW 1.35 Ω SILICON 175 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR; SWITCHING 500 µA 100 MHz S BAND 1.55 µs Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 NXP PLASTIC, SMD, SC-76, 2 PIN 8541.10.00 SOD 2 SOD323
RN731VTE-17
ROHM Semiconductor
$0.1391 Yes Yes Active 0.4 pF 0.4 pF 100 mW 7 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH RELIABILITY ATTENUATOR 10 mA 100 MHz VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY 35 V Not Qualified R-PDSO-F2 e1 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) FLAT DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor 8541.10.00.80
BAP51-02,115
NXP Semiconductors
$0.1409 Yes Obsolete 0.55 pF 0.4 pF 715 mW 2.5 Ω SILICON 60 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS compliant EAR99 NXP PLASTIC, SMD, UFP, SC-79, 2 PIN 8541.10.00 SOD 2 SOD523
RN779FT106
ROHM Semiconductor
$0.1423 Yes Active 0.9 pF 0.9 pF 7 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE 10 mA 100 MHz 35 V 150 °C NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 ROHM Semiconductor
HSMP-3894-BLKG
Broadcom Limited
$0.1439 Yes Obsolete 0.3 pF 0.2 pF 2.5 Ω SILICON 100 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING 1 mA 100 MHz 200 ns 5 V Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM LTD compliant EAR99 Avago Technologies R-PDSO-G3 8541.10.00.80