Parametric results for: sbat54alt3g under Rectifier Diodes

Filter Your Search

1 - 10 of 539,874 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LS4148-GS08
Vishay Intertechnologies
$0.0037 Yes Active 150 mA 1 V 8 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 75 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
1N4151TR
Vishay Intertechnologies
$0.0040 Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay EAR99 8541.10.00.70
1N4148,133
NXP Semiconductors
$0.0051 Yes Obsolete 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-LALF-W2 e3 DO-35 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NXP SEMICONDUCTORS ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN compliant NXP EAR99 8541.10.00.70 AXIAL 2 SOD27
MCL4151-TR
Vishay Intertechnologies
$0.0054 Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BAS21,215
NXP Semiconductors
$0.0057 Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-3 compliant NXP EAR99 8541.10.00.70 TO-236 3 SOT23
S1D
SPC Multicomp
$0.0058 Active 1 A 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80 DO-214AC 2
ES2A
SPC Multicomp
$0.0058 Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80
1N5817+
SPC Multicomp
$0.0059 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY HIGH RELIABILITY 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.80
BAS40-06HMFHT116
ROHM Semiconductor
$0.0063 Yes Not Recommended 120 mA 1 V 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 600 mA 1 40 V R-PDSO-G3 AEC-Q101 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHM CO LTD SOT-23, 3 PIN compliant ROHM Semiconductor EAR99 8541.10.00.70
SR150
SPC Multicomp
$0.0069 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 DO-41 2