Filter Your Search
61 - 70 of 3,980 results
|
BAV99WT1G
onsemi
|
$0.0381 | Yes | Active | 215 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
BAS16WT1G
onsemi
|
$0.0381 | Yes | Active | 500 mA | 1.3 V | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
1N457
onsemi
|
$0.0383 | Yes | Active | 200 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 70 V | 1 | 600 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||||
|
1N4454
onsemi
|
$0.0386 | Yes | Active | 200 mA | 650 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | ULTRA FAST | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
|
BAW56LT3G
onsemi
|
$0.0388 | Yes | Active | 100 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
FDLL4448
onsemi
|
$0.0394 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | ONSEMI | LL-34, 2 PIN | 100AD | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||
|
SMMBD7000LT3G
onsemi
|
$0.0394 | Yes | Active | 200 mA | 1.1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 1.6 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
1N4148WS
onsemi
|
$0.0400 | Yes | Active | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | 477AB | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
|
BAS21HT1G
onsemi
|
$0.0405 | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 200 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE | 2.5 A | 1 | 200 V | Not Qualified | R-PDSO-G2 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | LEAD FREE, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
BAL99LT1G
onsemi
|
$0.0408 | Yes | Active | 100 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi |