Parametric results for: HS3JB-R5G under Rectifier Diodes

Filter Your Search

11 - 20 of 624,004 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5394
Daco Semiconductor Co Ltd
$0.0084 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
1N5391
Daco Semiconductor Co Ltd
$0.0087 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
1N5399
Daco Semiconductor Co Ltd
$0.0092 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
V2PM10-M3/H
Vishay Intertechnologies
$0.0097 Yes Active 1.5 A 830 mV 50 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 R-PDSO-F2 e3 DO-219AD 1 175 °C -40 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL EAR99 8541.10.00.80
package
1N5395
Diotec Semiconductor AG
$0.0100 Yes Active 1.5 A 1 V SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 55 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL EAR99 8541.10.00.80 DO-15 2
ES2A
SPC Multicomp
$0.0105 Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
V3F6HM3/H
Vishay Intertechnologies
$0.0108 Yes Active 2.5 A 620 mV 600 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE GENERAL PURPOSE 60 A 1 R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 150 °C -40 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL SMF, 2 PIN EAR99 8541.10.00.80
S1D-13-F
SPC Multicomp
$0.0108 Active 1 A 1.1 V 1.05 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FAST RECOVERY 30 A 1 200 V R-PDSO-C2 DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80
BAT54A-7-F
SPC Multicomp
$0.0108 Active 100 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.70
BAS21VMTE-17
ROHM Semiconductor
$0.0110 Yes Active 200 mA 50 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL EAR99 8541.10.00.70 2017-03-13