Parametric results for: Rectifier Diodes

Filter Your Search

1 - 10 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
FC601TL
SANYO Electric Co Ltd
Check for Price Obsolete 70 mA 10 ns SILICON RECTIFIER DIODE SINGLE WITH BUILT-IN TRANSISTOR AND RESISTOR YES 30 V 1 HIGH SPEED SWITCH Not Qualified R-PDSO-G6 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANYO ELECTRIC CO LTD R-PDSO-G6 unknown EAR99 8541.10.00.70
SARS10
Sanken Electric Co Ltd
Check for Price Yes Yes Obsolete 300 mA 13 V 9 µs 10 µA 3 W SILICON RECTIFIER DIODE SINGLE WITH BUILT-IN RESISTOR NO 800 V 1 EFFICIENCY 1.5 A 1 800 V R-PSFM-T2 TO-220AC 125 °C -20 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANKEN ELECTRIC CO LTD unknown EAR99
60S4-AP
Micro Commercial Components
Check for Price Yes Yes Not Recommended 6 A SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 DO-201AD 2
SDR08400JAAXNU
Solitron Devices Inc
Check for Price No No Active 8 A 35 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY ULTRA FAST RECOVERY 100 A 1 Not Qualified R-MSFM-P3 TO-254AA 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC unknown EAR99 8541.10.00.80
SDS10100JDAVJU
Solitron Devices Inc
Check for Price No No Active 10 A SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY HIGH RELIABILITY POWER 230 A 1 Not Qualified R-MSFM-P3 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 METAL RECTANGULAR FLANGE MOUNT PIN/PEG SINGLE SOLITRON DEVICES INC R-MSFM-P3 unknown EAR99 8541.10.00.80
SHM100
Solid State Devices Inc (SSDI)
Check for Price Active 100 mA 13 V 5 µs SILICON RECTIFIER DIODE SINGLE NO 10 kV 1 METALLURGICALLY BONDED 5 A 1 Not Qualified E-XALF-W2 175 °C ISOLATED 2 UNSPECIFIED ELLIPTICAL LONG FORM WIRE AXIAL SOLID STATE DEVICES INC HERMETIC SEALED PACKAGE-2 compliant EAR99 8541.10.00.70 2
RDK85640XXOO
Powerex Power Semiconductors
Check for Price Active 4 kA 25 µs SILICON RECTIFIER DIODE SINGLE YES 5.6 kV 1 GENERAL PURPOSE 60 kA 1 Not Qualified O-CEDB-N2 150 °C -40 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON NO LEAD END POWEREX INC HERMETIC SEALED, CERAMIC PACKAGE-2 unknown EAR99 8541.10.00.80 2
MUR2020FG
Galaxy Microelectronics
Check for Price Active 20 A 980 mV 25 ns 10 µA SILICON 200 V RECTIFIER DIODE SINGLE NO 200 V 1 LOW POWER LOSS EFFICIENCY 150 A 1 200 V R-PSFM-T2 TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown
MUR820
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Contact Manufacturer 8 A 1 V 50 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 EFFICIENCY 125 A 1 R-PSFM-T2 TO-220AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
SS32C
Rugao Dachang Electronics Co Ltd
Check for Price Contact Manufacturer 3 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 R-PDSO-C2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL RUGAO DACHANG ELECTRONIC CO LTD SMC, 2 PIN unknown EAR99 8541.10.00.80