Parametric results for: 10MQ100NTRPBF under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 10mq100ntrpbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
10MQ100NTRPBF
International Rectifier
Check for Price Yes Yes Transferred 1.5 A 850 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 120 A 1 Not Qualified R-PDSO-C2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL INTERNATIONAL RECTIFIER CORP LEAD FREE, SIMILAR TO D-64, SMA, 2 PIN 2 compliant EAR99 8541.10.00.80
VS-10MQ100NTRPBF
Vishay Intertechnologies
$0.2093 Yes Yes Active 1.5 A 630 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE HIGH POWER 120 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80 Vishay
10MQ100NTRPBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 1.5 A 850 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY HIGH POWER 120 A 1 Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SMA, SIMILAR TO D-64, 2 PIN 2 unknown EAR99 8541.10.00.80 Vishay