Filter Your Search
31 - 40 of 539,875 results
|
GBJ2510
Bytesonic Corporation
|
Check for Price | Yes | Active | 25 A | 1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 340 A | 1 | 1 kV | R-PSFM-T4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
GBU801
Continental Device India Ltd
|
Check for Price | Yes | Active | 3.2 A | 1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | 100 V | R-PSFM-T4 | TS 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CS400F4
Dean Technology
|
Check for Price | Contact Manufacturer | 450 mA | 10 V | 300 ns | 1 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 4 kV | 4 | AVALANCHE | 15 A | 1 | 4 kV | S-PUFM-D4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | DEAN TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
CBR1F-D020TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | 1.3 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | R-PDIP-T4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | DIP-4 | 2018-01-30 | ||||||||
|
KBU8K
Secos Corporation
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | 10 mA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 300 A | 1 | 800 V | R-PSFM-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RBU407M-C-HF
Rectron Semiconductor
|
Check for Price | Active | 4 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 130 A | 1 | 1 kV | R-PSFM-T4 | TS 16949; UL LISTED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
S15WB60-5000
Shindengen Electronic Manufacturing Co Ltd
|
$2.3778 | Active | 4 A | 1.05 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 200 A | 1 | 600 V | S-PUFM-W4 | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
2W10M
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 2 A | 1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 1 kV | O-PBCY-W4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
W005MG
Secos Corporation
|
Check for Price | Contact Manufacturer | 1.5 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | 50 V | O-PBCY-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SECOS CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
KBPC25-04W
PanJit Semiconductor
|
Check for Price | Active | 25 A | 1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | 400 V | S-PUFM-W4 | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 |