Filter Your Search
11 - 20 of 539,806 results
|
1N4148
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 500 mA | 1 | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
1N4148
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 8541.10.00.70 | ||||||||||||||
|
1N4148
NTE Electronics Inc
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | O-XALF-W2 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NTE ELECTRONICS INC | unknown | EAR99 | DO-35, 2 PIN | 8541.10.00.70 | NTE ELECTRONICS | ||||||||||||
|
1N4148
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 500 mA | 1 | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4148
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GLASS, DO-34, 2 PIN | 8541.10.00.70 | PANJIT | |||||||||||
|
1N4148
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | GLASS, DO-35, 2 PIN | Vishay | ||||||||||
|
1N4148
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | O-LALF-W2 | DO-35 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | HERMETIC SEALED, GLASS, DO-35G, 2 PIN | 8541.10.00.70 | DO-35 | 2 | |||||||||
|
1N4148
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 10 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-XALF-W2 | e3/e4 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | WIRE | AXIAL | VICOR CORP | compliant | EAR99 | ROHS COMPLIANT PACKAGE-2 | 8541.10.00.70 | DO-35 | 2 | |||||||||||
|
1N4148
Galaxy Microelectronics
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | 175 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | DO-35 | ||||||||||||||||||||||||
|
1N4007
Yangzhou Yangjie Electronics Co Ltd
|
$0.0408 | Yes | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | e3 | 125 °C | Tin (Sn) | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |