Parametric results for: CMSD4448TIN/LEAD under Rectifier Diodes

Filter Your Search

1 - 10 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
GBJ1510
Bytesonic Corporation
Check for Price Yes Active BRIDGE RECTIFIER DIODE BYTESONIC ELECTRONICS CO LTD unknown EAR99
GBU8M
Secos Corporation
Check for Price Contact Manufacturer 8 A 1 V 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 200 A 1 1 kV R-PSFM-T4 UL RECOGNIZED 150 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SECOS CORP compliant EAR99 8541.10.00.80
SBR3516
Yangzhou Yangjie Electronics Co Ltd
Check for Price Obsolete 35 A 1.19 V 10 µA SILICON 1.6 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1.6 kV 4 HIGH RELIABILITY 500 A 1 1.6 kV S-PUFM-D5 MIL-STD-202 150 °C -40 °C ISOLATED 5 PLASTIC/EPOXY SQUARE FLANGE MOUNT SOLDER LUG UPPER YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
BR606
Yangzhou Yangjie Electronics Co Ltd
Check for Price Obsolete 6 A 1.1 V 5 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 200 A 1 600 V S-XUFM-D4 UL RECOGNIZED 125 °C -55 °C 4 UNSPECIFIED SQUARE FLANGE MOUNT SOLDER LUG UPPER YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
KBL10
Changzhou Starsea Electronics Co Ltd
Check for Price Obsolete 3 A 1 V 10 mA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 200 A 1 1 kV R-PSIP-W4 150 °C -65 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE CHANGZHOU STARSEA ELECTRONICS CO LTD unknown EAR99 8541.10.00.80
VS-35MT120PB
Vishay Intertechnologies
$59.5000 Yes Active 30 A 4.45 V 170 ns 50 µA 85 W SILICON 1.2 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1.2 kV 4 300 A 1 1.2 kV R-PUFM-X12 UL RECOGNIZED 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 12 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 MODULE-12 2018-03-27
MB102W-G
Comchip Technology Corporation Ltd
Check for Price Yes Obsolete 10 A 1.2 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 200 A 1 S-PUFM-W4 UL RECOGNIZED 125 °C -55 °C 260 10 ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT WIRE UPPER COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.80
MB805-B
Micro Commercial Components
Check for Price No Obsolete 8 A 1.1 V 10 µA SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 125 A 1 50 V S-PUFM-W4 e0 UL RECOGNIZED 125 °C -55 °C 240 30 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT TIN LEAD WIRE UPPER MICRO COMMERCIAL COMPONENTS unknown EAR99
KBU6G
Changzhou Starsea Electronics Co Ltd
Check for Price Obsolete 6 A 1 V 10 mA SILICON 400 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 250 A 1 400 V R-PSFM-W4 150 °C -65 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT WIRE SINGLE CHANGZHOU STARSEA ELECTRONICS CO LTD unknown EAR99 8541.10.00.80
KBP200
Comchip Technology Corporation Ltd
Check for Price No Obsolete 2 A 1.1 V 10 µA SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 HIGH RELIABILITY 60 A 1 50 V R-PSIP-W4 160 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.80