Filter Your Search
21 - 30 of 99 results
|
GP20A
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RGP20A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
RGP20A-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 70 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||
|
GP20A
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | 2 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 65 A | 1 | 175 °C | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
RGP20A
Surge Components Inc
|
Check for Price | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY | 65 A | 1 | Not Qualified | O-XALF-W2 | DO-201AE | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | unknown | EAR99 | O-XALF-W2 | 8541.10.00.80 | DO-201AE | 2 | ||||||||||||||
|
EGP20A-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-15 | 2 | ||||||
|
RGP20A(Z)
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 80 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
RGP20A
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 70 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||
|
UGP20A
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 65 A | 150 °C | GALAXY SEMI-CONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||
|
GP20A
General Instrument Corp
|
Check for Price | Obsolete | 2 A | 1.2 V | 2.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | PATENTED DEVICE | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 |