Filter Your Search
41 - 50 of 99 results
|
EGP20AH
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
EGP20A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | O-PALF-W2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | DO-15, 2 PIN | 8541.10.00.80 | |||||||||||||
|
RGP20A
General Instrument Corp
|
Check for Price | Obsolete | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | PATENTED DEVICE | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
UGP20A
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 65 A | 1 | 50 V | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | DO-15, 2 PIN | |||||||||||
|
EGP20A
General Instrument Corp
|
Check for Price | Obsolete | 2 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | PATENTED DEVICE | EFFICIENCY | 75 A | 1 | Not Qualified | O-PALF-W2 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RGP20A-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 70 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||||||||
|
RGP20A-HE3
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | 2 | CASE GP20 | |||||||||||
|
GP20A
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 2.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | 2 | DO-201AE | ||||||||||||
|
RGP20AHE3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 80 A | 1 | e3 | 175 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
EGP20A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 950 mV | 50 ns | 3.13 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 75 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | GLASS PACKAGE-2 | 8541.10.00.80 | 2 | AXIAL LEADED, JEDEC DO204, VARIATION AC | DO-15 |