Parametric results for: MCC55214O2 under Rectifier Diodes

Filter Your Search

1 - 10 of 624,003 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
BY135
Diotec Semiconductor AG
$0.0054 Yes Active 1 A 1.3 V SILICON RECTIFIER DIODE SINGLE NO 150 V 1 GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 175 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DO-41 2 EAR99 8541.10.00.80
BAV102-GS08
Vishay Intertechnologies
$0.0056 Yes Active 250 mA 1 V 50 ns 15 µA 500 mW SILICON 200 V RECTIFIER DIODE SINGLE YES 200 V 1 HIGH VOLTAGE 1 A 1 150 V Not Qualified O-LELF-R2 e3 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END EAR99 8541.10.00.70 SOD-80, MELF-2 Compliant
package
BAS21,215
NXP Semiconductors
$0.0057 Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL TO-236 3 EAR99 8541.10.00.70 PLASTIC PACKAGE-3 SOT23
1N5398
Daco Semiconductor Co Ltd
$0.0068 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
BAS40-06HMFHT116
ROHM Semiconductor
$0.0074 Yes Not Recommended 120 mA 1 V 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 600 mA 1 40 V R-PDSO-G3 AEC-Q101 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.70 SOT-23, 3 PIN
BAV202-GS08
Vishay Intertechnologies
$0.0079 Yes Active 250 mA 1 V 50 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 1 A 1 Not Qualified O-LELF-R2 e3 DO-213AA 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END EAR99 8541.10.00.70 QUADROMELF-2 Compliant
1N5397
Daco Semiconductor Co Ltd
$0.0080 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
1N4448WS-7-F
SPC Multicomp
$0.0080 Active 250 mA 1.25 V 4 ns 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 1 75 V R-PDSO-G2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.70
1N5395
Daco Semiconductor Co Ltd
$0.0082 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
1N5396
Daco Semiconductor Co Ltd
$0.0082 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 500 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN