Filter Your Search
1 - 10 of 539,875 results
|
1N5271B
Continental Device India Ltd
|
Check for Price | Active | 1.3 mA | 100 nA | 500 mW | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 500 Ω | 2.6 kΩ | 76 V | 99 mV/°C | 5 % | O-LALF-W2 | TS 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | DO-35, 2 PIN | compliant | EAR99 | ||||||
|
1N5268
Continental Device India Ltd
|
Check for Price | Active | 1.5 mA | 100 nA | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 330 Ω | 2 kΩ | 62 V | 80.36 mV/°C | 20 % | O-LALF-W2 | TS 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | DO-35, 2 PIN | compliant | EAR99 | ||||||
|
CEZ30V,L3F
Toshiba America Electronic Components
|
Check for Price | Active | 2 mA | 100 nA | 150 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 27 V | 6.67 % | R-PDSO-F2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
1N5268A
Continental Device India Ltd
|
Check for Price | Active | 1.5 mA | 100 nA | 500 mW | 82 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 330 Ω | 2 kΩ | 62 V | 80.36 mV/°C | 10 % | O-LALF-W2 | TS 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | DO-35, 2 PIN | compliant | EAR99 | ||||||
|
CSLZ20V,L3F
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 500 nA | 150 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 50 Ω | 15 V | 6 % | R-PDSO-N2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | ||||||||
|
CSLZ5V6,L3F
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 1 µA | 150 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 3.5 V | 6.19 % | R-PDSO-N2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | ||||||||
|
CUZ20V,H3F
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 100 nA | 200 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 17.6 V | 6 % | R-PDSO-G2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | ||||||||
|
CUZ6V2,H3F
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 2.5 µA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 V | 6.45 % | R-PDSO-G2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | ||||||||
|
CEZ6V2,L3F
Toshiba America Electronic Components
|
Check for Price | Active | 5 mA | 2.5 µA | 150 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 V | 6.45 % | R-PDSO-F2 | IEC-61000-4-2, 4-5 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.50 | Toshiba | ||||||||
|
1N5264B
Continental Device India Ltd
|
Check for Price | Active | 2.1 mA | 100 nA | 500 mW | 60 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 170 Ω | 1.4 kΩ | 46 V | 58.2 mV/°C | 5 % | O-LALF-W2 | TS 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | DO-35, 2 PIN | compliant | EAR99 |