Filter Your Search
21 - 30 of 539,806 results
|
PF5006GR
Won-Top Electronics Co Ltd
|
Check for Price | Active | 50 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 500 A | 1 | 600 V | O-MUPF-P1 | DO-21 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 2018-12-06 | ||||||||||||||||||||
|
KYW35A2
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 360 A | 1 | Not Qualified | O-MUPF-P1 | e2 | CATHODE | 1 | METAL | ROUND | PRESS FIT | TIN SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | unknown | EAR99 | O-MUPF-P1 | 1 | 8541.10.00.80 | ||||||||||||||||||||
|
MBR0540T1G
onsemi
|
$0.1696 | Yes | Active | 500 mA | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 5.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | 8541.10.00.70 | SOD-123 2 LEAD | 425-04 | onsemi | |||||||||||
|
ISL9R460PF2_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 A | 2 V | 22 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | ROHS COMPLIANT, TO-220F, 2 PIN | 3 | 8541.10.00.80 | TO-220AC | |||||||||||||
|
APT15DQ60B
Advanced Power Technology
|
Check for Price | No | Transferred | 15 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T2 | TO-247 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ADVANCED POWER TECHNOLOGY INC | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | ||||||||||||||||||
|
6A10G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 300 A | 1 | Not Qualified | O-PALF-W2 | NOT SPECIFIED | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | PLASTIC, R-6, 2 PIN | 2 | ||||||||||||||||||
|
SS23Q
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 30 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | |||||||||||||||||||
|
1N4936GPP
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.3 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
DSS40-0008D
Littelfuse Inc
|
$9.3954 | Yes | Active | 40 A | 230 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 8 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 600 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | LITTELFUSE | ||||||||||||||
|
5822SMGE3/TR13
Microchip Technology Inc
|
$0.8265 | Yes | Active | 3 A | 700 mV | 1.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 40 V | R-PDSO-G2 | DO-215AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | SMCG, 2 PIN |