Parametric results for: MMBD4448V KAL under Rectifier Diodes

Filter Your Search

31 - 40 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
FMY-1036S
Sanken Electric Co Ltd
Check for Price Yes Yes Obsolete 3 A 1.15 V 200 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 50 A 1 600 V R-PSFM-T2 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SANKEN ELECTRIC CO LTD unknown EAR99
RTHV12
Dean Technology
Check for Price Active 100 mA 26 V 100 ns 2 µA SILICON RECTIFIER DIODE SINGLE NO 12 kV 1 GENERAL PURPOSE 10 A 1 12 kV S-PDIP-W2 125 °C -55 °C 2 PLASTIC/EPOXY SQUARE IN-LINE WIRE DUAL DEAN TECHNOLOGY INC unknown EAR99 8541.10.00.70
T-DWN21-18
Littelfuse Inc
Check for Price Yes Active 42 A SILICON RECTIFIER DIODE SINGLE YES 1.8 kV 1 GENERAL PURPOSE 600 A 1 Not Qualified X-XUUC-N e3 UNSPECIFIED UNSPECIFIED UNCASED CHIP MATTE TIN NO LEAD UPPER LITTELFUSE INC compliant EAR99 8541.10.00.40 WAFER
1N5821US
Microchip Technology Inc
$17.1094 No Active 3 A 400 mV SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY METALLURGICALLY BONDED GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e0 125 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant HERMETIC SEALED, D5B, 2 PIN Microchip
BY396AMP
Fagor Electrónica
Check for Price Obsolete 3 A 1.3 V 250 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FORMED LEAD OPTIONS ARE AVAILABLE FAST RECOVERY 100 A 1 Not Qualified O-PALF-W2 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAGOR ELECTRONICA S COOP unknown EAR99 8541.10.00.80 PLASTIC PACKAGE-2 2
RL202-A
Diodes Incorporated
Check for Price Obsolete 2 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 70 A 1 Not Qualified O-XALF-W2 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DIODES INC unknown EAR99 8541.10.00.80 O-XALF-W2
TG8
Micro Quality Semiconductor Inc
Check for Price No Transferred 1 A 1.8 V 100 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 1 Not Qualified O-PALF-W2 e0 140 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICRO QUALITY SEMICONDUCTOR INC unknown
R5031015HSYA
Powerex Power Semiconductors
Check for Price Obsolete 150 A 1000 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FAST RECOVERY POWER 1 Not Qualified R-XUPM-D1 ANODE 1 UNSPECIFIED RECTANGULAR POST/STUD MOUNT SOLDER LUG UPPER POWEREX INC unknown EAR99 8541.10.00.80 R-XUPM-D1 1
BR412-12-25
Edal Industries Inc
Check for Price Contact Manufacturer 25 mA 18 V 250 ns SILICON RECTIFIER DIODE SINGLE NO 12 kV 1 1 Not Qualified O-XALF-W2 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC unknown EAR99 8541.10.00.70 O-XALF-W2 2
73HFR80
International Rectifier
Check for Price No Obsolete 70 A 1.35 V SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 1.05 kA 1 Not Qualified O-MUPM-D1 DO-203AB 1 ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP unknown EAR99 8541.10.00.80 O-MUPM-D1