Parametric results for: MMBD4448_R2 under Rectifier Diodes

Filter Your Search

41 - 50 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number%20of%20Elements%20asc
Select parts from the table below to compare.
Compare
Compare
1N4148
Surge Components Inc
Check for Price Active 200 mA 1 V 4 ns 5 µA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 1 A 1 75 V Not Qualified O-LALF-W2 DO-34 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL SURGE COMPONENTS INC DO-35, 2 PIN compliant EAR99 8541.10.00.70
1N4148
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Contact Manufacturer 150 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 500 mA 1 O-XALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
1N4148
KEC
Check for Price Yes Obsolete 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 200 °C KEC CORP compliant EAR99
1N4148
New Jersey Semiconductor Products Inc
Check for Price No Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 O-XALF-W2 e0 DO-35 200 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC DO-35, 2 PIN unknown EAR99 8541.10.00.70 DO-35 2
1N4148
Diodes Incorporated
Check for Price No Yes Obsolete 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-PALF-W2 e3 DO-35 1 175 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC compliant EAR99 8541.10.00.70 DO-35 2
1N4148
Diotec Electronics Corp
Check for Price Yes Yes Contact Manufacturer 150 mA 1 V 4 ns 25 nA 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 4 A 1 Not Qualified O-LALF-W2 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC ELECTRONICS CORP HERMETIC SEALED, GLASS PACKAGE-2 unknown EAR99 8541.10.00.70 DO-35 2
1N4148
ROHM Semiconductor
Check for Price Yes Yes Obsolete 150 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY 2 A 1 Not Qualified O-LALF-W2 e1 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER COPPER WIRE AXIAL ROHM CO LTD GLASS, GSD, 2 PIN not_compliant EAR99 8541.10.00.70 DO-35 2
1N4148
NXP Semiconductors
Check for Price Yes Yes Transferred 200 mA 1 V 4 ns 25 nA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-LALF-W2 e3 DO-35 1 200 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL NXP SEMICONDUCTORS ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN compliant EAR99 8541.10.00.70 DO-35 2 NXP
1N4148
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 FAST SWITCHING 1 Not Qualified O-LALF-W2 e3 DO-35 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL LITE-ON SEMICONDUCTOR CORP HERMETIC SEALED, GLASS PACKAGE-2 compliant EAR99 8541.10.00.70 DO-35 2
1N4148
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35, 2 PIN compliant EAR99 8541.10.00.70 DO-35 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH