Filter Your Search
31 - 40 of 539,806 results
|
1N4007
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HITANO ENTERPRISE CORP | DO-41 | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N4007
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N4007
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 1 A | 1.1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N4007
Taitron Components Inc
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
1N4007
Secos Corporation
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | DO-41 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SECOS CORP | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
1N4007
Central Semiconductor Corp
|
Check for Price | No | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-41 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4148
DC Components Co Ltd
|
$0.0184 | Contact Manufacturer | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAT54S
Diotec Semiconductor AG
|
$0.0194 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||
|
1N4148
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | O-XALF-W2 | DO-35 | 3 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4148
Microchip Technology Inc
|
Check for Price | No | Active | 200 mA | 1 V | 4 ns | 500 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | METALLURGICALLY BONDED | 500 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant |