Filter Your Search
11 - 20 of 3,980 results
|
BAV99LT1G
onsemi
|
$0.0301 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
MBRA340T3G
onsemi
|
$0.2775 | Yes | Active | 3 A | 450 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 100 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMA | SMA, 2 PIN | 2 | 403D-02 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||
|
MBRS360T3G
onsemi
|
$0.3379 | Yes | Active | 3 A | 630 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 125 A | 1 | 60 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMC | SMC, 2 PIN | 2 | 403AC | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
BAT54SLT1G
onsemi
|
$0.0328 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||
|
SS14
onsemi
|
$0.1125 | Yes | Active | 1 A | 500 mV | 1.1 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMA, 2 PIN | 403AE | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
MBRS540T3G
onsemi
|
$0.3884 | Yes | Active | 5 A | 500 mV | 300 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 190 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMC | CASE 403-03, SMC, 2 PIN | 2 | 403AC | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
MBR0530T1G
onsemi
|
$0.1329 | Yes | Active | 500 mA | 375 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 5.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | CASE 425-04, SMB, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
MBRS260T3G
onsemi
|
$0.1811 | Yes | Active | 2 A | 475 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 60 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMB | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
BAS16
onsemi
|
$0.0607 | Yes | Obsolete | 200 mA | 1 V | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | ULTRA FAST | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318BM | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||
|
ES1D
onsemi
|
$0.1141 | Yes | Active | 1 A | 920 mV | 15 ns | 1.47 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMA, 2 PIN | 403AE | not_compliant | EAR99 | 8541.10.00.80 | onsemi |