Filter Your Search
31 - 40 of 3,980 results
|
1N4001
onsemi
|
$0.1700 | Yes | End Of Life | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||
|
MMBD914LT1G
onsemi
|
$0.0248 | Yes | Active | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | |||||||||
|
SS34
onsemi
|
$0.3799 | Yes | Active | 3 A | 500 mV | 2.27 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMC, 2 PIN | 403AG | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
MBRM140T1G
onsemi
|
$0.2440 | Yes | Active | 1 A | 300 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 50 A | 1 | Not Qualified | R-PSSO-G1 | e3 | DO-216AA | 1 | 125 °C | -55 °C | 260 | 30 | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | POWERMITE-2 | 2 | 457-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | POWERMITE | |||||||||
|
1N4148WT
onsemi
|
$0.0498 | Yes | Active | 300 mA | 720 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SC-79, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||||
|
1N4004
onsemi
|
$0.0724 | Yes | End Of Life | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 30 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | DO-41 | |||||||||||
|
MBRS130LT3G
onsemi
|
$0.1736 | Yes | Active | 1 A | 445 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 40 A | 1 | 30 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMB, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SMB | ||||||
|
NSR0320MW2T1G
onsemi
|
$0.0587 | Yes | Active | 1 A | 270 mV | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 23 V | 1 | SCHOTTKY | 5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.80 | onsemi | SOD-323 2 LEAD | ||||||||||
|
MBR120VLSFT1G
onsemi
|
$0.2160 | Yes | Active | 1 A | 205 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 45 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | CASE 498-01, 2 PIN | 2 | 498-01 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SOD-123FL 2 LEAD | ||||||||||
|
MRA4007T3G
onsemi
|
$0.1098 | Yes | Active | 1 A | 1.18 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | POWER | 30 A | 1 | 1 kV | Not Qualified | R-PDSO-J2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | J BEND | DUAL | ONSEMI | COMPACT, CASE 403D-02, SMA, 2 PIN | 2 | 403D-02 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SMA |