Filter Your Search
31 - 40 of 539,875 results
|
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
|
$0.0121 | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
LL4148
Yangzhou Yangjie Electronics Co Ltd
|
$0.0126 | Yes | Contact Manufacturer | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | O-XELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | MELF-2 | ||||||||||||||||||||
|
BAS20,215
Nexperia
|
$0.0126 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | TO-236 | 3 | SOT23 | 1991-04-01 | Nexperia | ||||||||||||||
|
BAS16W,115
Nexperia
|
$0.0127 | Yes | Active | 175 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | PLASTIC, SC-70, 3 PIN | SC-70 | 3 | SOT323 | 1996-09-12 | Nexperia | |||||||||
|
1N5819+
SPC Multicomp
|
$0.0127 | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | O-PALF-W2 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||||||||||
|
US1K-13-F
SPC Multicomp
|
$0.0127 | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW POWER LOSS | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.80 | SMA, 2 PIN | ||||||||||||||||||||||||
|
SL1G
Diotec Semiconductor AG
|
$0.0128 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | Diotec | ||||||||||||||||
|
1N4004-B
Diodes Incorporated
|
$0.0130 | No | Yes | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | DO-41 | 2 | |||||||||||||
|
1N4001-B
Diodes Incorporated
|
$0.0130 | No | Yes | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-41 | 2 | ||||||||||||||
|
SL1A
Diotec Semiconductor AG
|
$0.0130 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | Diotec |