Filter Your Search
41 - 50 of 84 results
|
SR1060P-W
Rectron Semiconductor
|
Check for Price | Active | 10 A | 700 mV | 22 ns | 50 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PDSO-F3 | MIL-STD-202E | DO-277 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | ||||||
|
SR1060C-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-220, 3 PIN | 8541.10.00.80 | ||||||||||
|
SR1060CS-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSSO-G2 | 8541.10.00.80 | ||||||||||
|
SR1060CK-C
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | EAR99 | 2020-04-21 | ||||||||||||||||||||||||||||||||||
|
SR1060P-T
Rectron Semiconductor
|
Check for Price | Active | 10 A | 700 mV | 22 ns | 50 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PDSO-F3 | MIL-STD-202E | DO-277 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | ||||||
|
SR1060DE
Secos Corporation
|
Check for Price | Active | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SR1060CA-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | TO-220, 3 PIN | 8541.10.00.80 | ||||||||||
|
SR1060CKA-C
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | compliant | EAR99 | 2020-04-21 | ||||||||||||||||||||||||||||||||||
|
SR1060L
Micro Commercial Components
|
Check for Price | Active | 480 mV | 200 µA | RECTIFIER DIODE | 60 V | 150 A | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||
|
SR1060C
Bytesonic Corporation
|
Check for Price | Active | 10 A | 750 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 |