Filter Your Search
31 - 40 of 84 results
|
SR1060LD1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 480 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 120 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SR1060-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 10 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PSFM-T2 | TO-220AC | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | R-PSFM-T2 | |||||||||||||||
|
SR1060G
Taiwan Semiconductor
|
Check for Price | Active | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SR1060CSA-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 750 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||||||||||||||
|
SR1060PV-T
Rectron Semiconductor
|
Check for Price | Active | 10 A | 700 mV | 22 ns | 50 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PDSO-F3 | AEC-Q101; MIL-STD-202E | DO-277 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||||
|
SR1060PV-W
Rectron Semiconductor
|
Check for Price | Active | 10 A | 700 mV | 22 ns | 50 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PDSO-F3 | AEC-Q101; MIL-STD-202E | DO-277 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | ||||||||||||||
|
SR1060SR
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | YES | 60 V | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | PLASTIC, D2PAK-3 | TO-263 | 3 | |||||||||||||||
|
SR1060A
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 A | 750 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | unknown | EAR99 | 8541.10.00.80 | PLASTIC, TO-220, 3 PIN | TO-220AB | 3 | ||||||||||
|
SR1060C
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 A | 750 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | TO-220AB | 3 | ||||||||||
|
SR1060S-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | YES | 60 V | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | PLASTIC, D2PAK-3 | TO-263 | 3 |