Filter Your Search
1 - 10 of 7,501 results
|
SR120
Yangzhou Yangjie Electronics Co Ltd
|
$0.0229 | Active | 1 A | 500 mV | 110 ps | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | HIGH RELIABILITY | 40 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SR1206JR-0736RL
YAGEO Corporation
|
$0.0418 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 36 Ω | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 5 % | 200 V | |||||||||||||||||||||
|
SR1206JR-072R2L
YAGEO Corporation
|
$0.1418 | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 2.2 Ω | FIXED RESISTOR | 1206 | 200 ppm/°C | WRAPAROUND | 5 % | 200 V | |||||||||||||||||||||||
|
SR1206JR-071KL
YAGEO Corporation
|
$0.1419 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | YAGEO | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 1 kΩ | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 5 % | 200 V | |||||||||||||||||||||
|
SR1206JR-07100RL
YAGEO Corporation
|
$0.1419 | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 100 Ω | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 5 % | 200 V | |||||||||||||||||||||||
|
SR1206JR-0722RL
YAGEO Corporation
|
$0.1419 | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 22 Ω | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 5 % | 200 V | |||||||||||||||||||||||
|
SR1206JR-073R9L
YAGEO Corporation
|
$0.1419 | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 3.9 Ω | FIXED RESISTOR | 1206 | 200 ppm/°C | WRAPAROUND | 5 % | 200 V | CHIP | |||||||||||||||||||||
|
SR1206JR-074R7L
YAGEO Corporation
|
$0.1419 | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 4.7 Ω | FIXED RESISTOR | 1206 | 200 ppm/°C | WRAPAROUND | 5 % | 200 V | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |||||||||||||||||||||
|
SR1206JR-0710RL
YAGEO Corporation
|
$0.1419 | Yes | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 10 Ω | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 5 % | 200 V | SMT, 1206 | ||||||||||||||||||||
|
SR1206JR-0733RL
YAGEO Corporation
|
$0.1419 | Yes | Active | YES | METAL GLAZE/THICK FILM | e3 | AEC-Q200 | 155 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | Rectangular | 550 µm | 3.1 mm | 1.6 mm | 250 mW | 70 °C | 33 Ω | FIXED RESISTOR | 1206 | 100 ppm/°C | WRAPAROUND | 5 % | 200 V |