Filter Your Search
61 - 70 of 711,381 results
|
XBP4SMAJ015C-G
Torex Semiconductor LTD
|
Check for Price | Obsolete | 24.4 V | 1 µA | 17.95 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 19.2 V | 400 W | 15 V | R-PDSO-C2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
SMAJ80CA-T500
ProTek Devices
|
Check for Price | Yes | Active | 1 W | SILICON | 88.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 80 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 97.6 V | 400 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ProTek Devices | |||||||||||||||
|
A5KP7.5CA-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 12.9 V | 250 µA | 8 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.21 V | 5 kW | 8 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
TVP06B130CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 12.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 13.65 V | 600 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||||||
|
R5KP11CA
Digitron Semiconductors
|
Check for Price | No | Active | 6 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 13.5 V | 5 kW | O-XBCY-W2 | e0 | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-XBCY-W2 | |||||||||||||||||||
|
30KP58CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 8 W | SILICON | 64.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 30 kW | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||
|
P6FMBJ56CAV-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 77 V | 1 µA | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 58.8 V | 600 W | 47.8 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-10-13 | ||||||||||||
|
SMDJ33CA
Littelfuse Inc
|
$0.5985 | No | Yes | Active | 53.3 V | 6.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-214AB | 2 | |||||||
|
5.0SMDJ13CA
BrightKing Inc
|
Check for Price | Yes | Transferred | 21.5 V | 6.5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15.9 V | 5 kW | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | SMC, 2 PIN | ||||||||||||||
|
MVP6KE10CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 W | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.55 V | 1 | AVALANCHE | 10.5 V | 600 W | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 |